Eaton SR-5-4A-AP technical specifications.
| Approvals | VDE, cULus, CCC, PSE, SEMKO, KC |
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Color | Black |
| Current Rating | 4A |
| DC Cold Resistance | 12mR |
| Fuse Current | 4A |
| Fuse Size | 8.5 X 7.6mm |
| Height | 0.319inch |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SR-5 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton SR-5-4A-AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
