
Time delay electric fuse, 4A current rating, 250VAC voltage rating, and 40A interrupting rating. Features a 8.5mm body diameter, 7.6mm length, and through-hole mounting for PCB applications. Compliant with HALOGEN FREE and ROHS standards, this fuse offers a DC cold resistance of 12mR and a power dissipation of 1.4W. Approved by VDE, cULus, CCC, PSE, SEMKO, and KC.
Sign in to ask questions about the Eaton SR-5-4A-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton SR-5-4A-BK technical specifications.
| Approvals | VDE, cULus, CCC, PSE, SEMKO, KC |
| Blow Characteristic | TIME DELAY |
| Body Diameter | 8.5mm |
| Body Height | 8.1mm |
| Body Material | Nylon |
| Package/Case | Radial |
| Color | Black |
| Current Rating | 4A |
| DC Cold Resistance | 12mR |
| Diameter | 8.5mm |
| Fuse Current | 4A |
| Fuse Size | 8.5 X 7.6mm |
| Height | 0.319inch |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 12mR |
| RoHS Compliant | Yes |
| Series | SR-5 |
| Size | 7.6mm |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.016oz |
| Wire/Cable Diameter | 0.6mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton SR-5-4A-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
