
Subminiature slow-blow fuse with a 5A current rating and 250V AC/DC voltage rating. Features a radial package for through-hole PCB mounting, a black nylon body, and dimensions of 8.5mm diameter and 7.6mm length. Offers a DC cold resistance of 10mR and a maximum operating temperature of 85°C. Certified with VDE, cULus, CCC, PSE, SEMKO, and KC approvals.
Sign in to ask questions about the Eaton SR-5-5A-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton SR-5-5A-BK technical specifications.
| Approvals | VDE, cULus, CCC, PSE, SEMKO, KC |
| Blow Characteristic | TIME DELAY |
| Body Diameter | 8.5mm |
| Body Height | 8.1mm |
| Body Material | Nylon |
| Package/Case | Radial |
| Color | Black |
| Current Rating | 5A |
| DC Cold Resistance | 10mR |
| Diameter | 8.5mm |
| Fuse Current | 5A |
| Height | 0.319inch |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Dissipation | 1.8W |
| Reach SVHC Compliant | No |
| Resistance | 10mR |
| Series | SR-5 |
| Size | 7.6mm |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.016oz |
| Wire/Cable Diameter | 0.6mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton SR-5-5A-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.