
Subminiature slow-blow fuse with a 630mA current rating and 250V AC/DC voltage rating. Features a radial package with 8.5mm body diameter, 7.6mm length, and 8.1mm height. Constructed with a black nylon body and lead-free materials. Approved by VDE, cULus, CCC, SEMKO, and KC, this fuse is suitable for PCB through-hole mounting and operates within a temperature range of -40°C to 85°C. Supplied in bulk packaging with 200 units.
Sign in to ask questions about the Eaton SR-5-630MA-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton SR-5-630MA-BK technical specifications.
| Approvals | VDE, cULus, CCC, SEMKO, KC |
| Blow Characteristic | TIME DELAY |
| Body Diameter | 8.5mm |
| Body Height | 8.1mm |
| Body Material | Nylon |
| Package/Case | Radial |
| Color | Black |
| Current Rating | 630mA |
| DC Cold Resistance | 154mR |
| Diameter | 8.5mm |
| Fuse Current | 630mA |
| Height | 0.319inch |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Dissipation | 360mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 154mR |
| Series | SR-5 |
| Size | 7.6mm |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.016oz |
| Wire/Cable Diameter | 0.6mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton SR-5-630MA-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
