Fuse Subminiature Slow Blow Acting 0.08A 250V Radial 8.5 X 7.6mm Ammo CCC/SEMKO/VDE/cULus
Eaton SR-5-80mA-AP technical specifications.
| Current Rating | 0.08A |
| Type | Subminiature |
| Voltage Rating | 250V |
| Termination Style | Radial |
| Acting | Slow Blow |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.010814A²s |
| Typical Cold Resistance | 3.43Ohm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.