
Fast-acting subminiature fuse with a 10A current rating and 125V AC voltage rating. Features a radial package for through-hole mounting, with dimensions of 8.5mm diameter and 7.6mm length. Offers 2W maximum power dissipation and 7mR DC cold resistance. Approvals include cULus and PSE, with RoHS compliance.
Eaton SR-5F-10A-BK technical specifications.
| Approvals | cULus, PSE |
| Body Diameter | 8.5mm |
| Body Height | 8.1mm |
| Body Material | Plastic |
| Package/Case | Radial |
| Current Rating | 10A |
| DC Cold Resistance | 7mR |
| Diameter | 8.5mm |
| Fuse Current | 10A |
| Fuse Size | 8.5 X 7.6mm |
| Height | 0.319inch |
| Length | 7.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 7mR |
| RoHS Compliant | Yes |
| Series | SR-5F |
| Termination | Radial |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Weight | 0.032oz |
| Wire/Cable Diameter | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SR-5F-10A-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.