
Subminiature fast-acting fuse, 1A current rating, 250V AC voltage rating. Features radial termination with a 0.6mm wire diameter, housed in a nylon and plastic body measuring 8.5mm diameter and 8.1mm height. Operates across a temperature range of -40°C to 125°C with a DC cold resistance of 171mR and 400mW power dissipation. Through-hole mounting for PCB applications, compliant with RoHS and approved by cULus and PSE.
Eaton SR-5F-1A-BK technical specifications.
| Approvals | cULus, PSE |
| Body Diameter | 8.5mm |
| Body Height | 8.1mm |
| Body Material | Nylon, Plastic |
| Package/Case | Radial |
| Current | 1A |
| Current Rating | 1A |
| DC Cold Resistance | 171mR |
| Diameter | 8.5mm |
| Fuse Current | 1A |
| Height | 0.319inch |
| Length | 0.299inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Dissipation | 400mW |
| Reach SVHC Compliant | No |
| Resistance | 171mR |
| RoHS Compliant | Yes |
| Series | SR-5F |
| Termination | Radial |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| Wire/Cable Diameter | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SR-5F-1A-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.