
Subminiature fast-acting fuse, 2A current rating at 250V AC. Features radial leads for through-hole PCB mounting, with a body measuring 8.5mm diameter and 8.1mm height. Constructed from nylon and plastic, this RoHS compliant component operates within a temperature range of -40°C to 125°C. Includes 200 units per bulk package.
Sign in to ask questions about the Eaton SR-5F-2A-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton SR-5F-2A-BK technical specifications.
| Approvals | cULus, PSE |
| Body Diameter | 8.5mm |
| Body Height | 8.1mm |
| Body Material | Nylon, Plastic |
| Package/Case | Radial |
| Current | 2A |
| Current Rating | 2A |
| DC Cold Resistance | 58mR |
| Diameter | 8.5mm |
| Fuse Current | 2A |
| Height | 0.319inch |
| Lead Free | Lead Free |
| Length | 0.299inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Dissipation | 660mW |
| Reach SVHC Compliant | No |
| Resistance | 58mR |
| RoHS Compliant | Yes |
| Series | SR-5F |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| Wire/Cable Diameter | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SR-5F-2A-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.