
Fast-acting subminiature fuse with an 800mA current rating and 250V AC voltage rating. Features a 245mΩ DC cold resistance and 320mW power dissipation. Radial package with through-hole mounting, measuring 8.5mm in diameter, 8.1mm in height, and 7.6mm in length. Operating temperature range from -40°C to 125°C. RoHS compliant and cULus approved.
Sign in to ask questions about the Eaton SR-5F-800MA-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton SR-5F-800MA-BK technical specifications.
| Approvals | cULus |
| Body Diameter | 8.5mm |
| Body Height | 8.1mm |
| Body Material | Plastic |
| Package/Case | Radial |
| Current Rating | 800mA |
| DC Cold Resistance | 245mR |
| Diameter | 8.5mm |
| Fuse Current | 800mA |
| Height | 0.319inch |
| Length | 7.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Dissipation | 320mW |
| Reach SVHC Compliant | No |
| Resistance | 245mR |
| RoHS Compliant | Yes |
| Series | SR-5F |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| Wire/Cable Diameter | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SR-5F-800MA-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.