
Subminiature fast-acting fuse with an 8A current rating and 125V AC voltage rating. Features a radial package for through-hole mounting, a 7.6mm length, and an 8.5mm body diameter. Constructed with a plastic body material and compliant with RoHS standards. Approvals include cULus and PSE, with a DC cold resistance of 10mR and a power dissipation of 1.6W. Operating temperature range is -40°C to 125°C.
Sign in to ask questions about the Eaton SR-5F-8A-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton SR-5F-8A-BK technical specifications.
| Approvals | cULus, PSE |
| Body Diameter | 8.5mm |
| Body Height | 8.1mm |
| Body Material | Plastic |
| Package/Case | Radial |
| Current Rating | 8A |
| DC Cold Resistance | 10mR |
| Diameter | 8.5mm |
| Fuse Current | 8A |
| Height | 0.319inch |
| Length | 7.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Dissipation | 1.6W |
| Reach SVHC Compliant | No |
| Resistance | 10mR |
| RoHS Compliant | Yes |
| Series | SR-5F |
| Termination | Radial |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Weight | 0.016oz |
| Wire/Cable Diameter | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SR-5F-8A-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
