
Subminiature slow-blow fuse, 1A current rating, 250VAC voltage rating, featuring a radial package with through-hole mounting. This time-delay fuse has a body diameter of 8.5mm and height of 9.2mm, with a 0.6mm wire diameter. It operates within a temperature range of -40°C to 85°C and boasts VDE, cULus, CCC, PSE, SEMKO, and KC approvals. RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the Eaton SR-5H-1A-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton SR-5H-1A-BK technical specifications.
| Approvals | VDE, cULus, CCC, PSE, SEMKO, KC |
| Blow Characteristic | TIME DELAY |
| Body Diameter | 8.5mm |
| Body Height | 9.2mm |
| Body Material | Plastic |
| Package/Case | Radial |
| Current Rating | 1A |
| DC Cold Resistance | 81mR |
| Diameter | 3.4mm |
| Fuse Current | 1A |
| Height | 0.362inch |
| Length | 8.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SR-5H |
| Termination | Radial |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 250V |
| Weight | 0.032oz |
| Wire/Cable Diameter | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SR-5H-1A-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
