Fuse Holder Accessories SRA-R
Checking distributor stock and pricing after the page loads.
Eaton SRA-R technical specifications.
| Body Material | Thermoplastic |
| Current Rating | 16A |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | SR |
| Voltage Rating | 12V |
| Weight | 12.000001oz |
| RoHS | Not Compliant |
No datasheet is available for this part.