The SRW18USDP SmartRack 18U UPS-Depth Wall-Mount Rack Enclosure Cabinet is a heavy-duty steel enclosure designed to house 19-inch rack equipment in areas with limited floor space. It features a hinged design that allows the cabinet to swing away from the wall for easy rear access to equipment and cabling. The cabinet supports a maximum load of 250 pounds and accommodates equipment up to 24.5 inches deep, making it suitable for UPS systems and battery packs. It includes vented panels for airflow, locking side and front doors for security, and adjustable vertical mounting rails with numbered rack spaces.
Checking distributor stock and pricing after the page loads.
| Rack Height | 18U |
| Maximum Load Capacity | 250lbs |
| Maximum Load Capacity | 113.4kg |
| Maximum Device Depth | 24.5in |
| Maximum Device Depth | 622mm |
| Product Height | 35.61in |
| Product Width | 23.5in |
| Product Depth | 25.98in |
| Product Weight | 100.9lbs |
| Mounting Hole Types | Square hole (cage nut) and 12-24 threaded |
| Color | Black |
| Material of Construction | Steel |
| Vertical Mounting Rails | 4count |
| Factory Preset Rack Depth | 9.84in |
| Safety & Standards | EIA/ECA-310-E |
| Environmental | RoHS |
| Security Standard | PCI DSS |
| Certification | UKCA |