
Subminiature slow-blow fuse with a 1A current rating and 250V AC voltage rating. Features a radial package with dimensions of 8.5mm length, 4.3mm depth, and 8.35mm height. Approved by VDE, cULus, CQC, PSE, and SEMKO, this lead-free component is designed for through-hole mounting. Operating temperature range is -40°C to 125°C.
Sign in to ask questions about the Eaton SS-5-1A-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton SS-5-1A-BK technical specifications.
| Approvals | VDE, cULus, CQC, PSE, SEMKO |
| Blow Characteristic | TIME DELAY |
| Body Height | 8.35mm |
| Body Length | 8.5mm |
| Body Material | Plastic |
| Package/Case | Radial |
| Current Rating | 1A |
| DC Cold Resistance | 80.75mR |
| Depth | 4.3mm |
| Fuse Current | 1A |
| Height | 0.329inch |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| Resistance | 81mR |
| Series | SS-5 |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.032oz |
| Width | 0.169inch |
| Wire/Cable Diameter | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SS-5-1A-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
