
Subminiature slow-blow fuse, 2A current rating, 250V AC voltage rating. Features time delay blow characteristic, radial package, and through-hole mounting. Body dimensions are 8.5mm length, 4.3mm depth, and 8.35mm height. Approvals include VDE, cULus, CQC, and SEMKO. Operating temperature range from -40°C to 125°C.
Sign in to ask questions about the Eaton SS-5-2A-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton SS-5-2A-BK technical specifications.
| Approvals | VDE, cULus, CQC, SEMKO |
| Blow Characteristic | TIME DELAY |
| Body Height | 8.35mm |
| Body Length | 8.5mm |
| Body Material | Plastic |
| Package/Case | Radial |
| Current Rating | 2A |
| DC Cold Resistance | 31.15mR |
| Depth | 4.3mm |
| Fuse Current | 2A |
| Fuse Size | 8.5 X 4.3 X 7.85mm |
| Height | 0.329inch |
| Length | 0.335inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Packaging | Bag |
| Power Dissipation | 870mW |
| Reach SVHC Compliant | No |
| Series | SS-5 |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 0.169inch |
| Wire/Cable Diameter | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SS-5-2A-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
