
Subminiature slow-blow fuse with a 4A current rating and 250V AC voltage rating. Features a radial package for through-hole mounting, with dimensions of 8.5mm length, 4.3mm depth, and 7.85mm height. Offers a DC cold resistance of 12.75mR and a power dissipation of 1.4W. Compliant with RoHS standards and approved by VDE, cULus, CQC, and SEMKO. Supplied in an ammo pack for efficient handling.
Eaton SS-5-4A-AP technical specifications.
| Approvals | VDE, cULus, CQC, SEMKO |
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Current Rating | 4A |
| DC Cold Resistance | 12.75mR |
| Depth | 4.3mm |
| Fuse Current | 4A |
| Height | 0.329inch |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SS-5 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SS-5-4A-AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
