
Subminiature slow-blow fuse with a 630mA current rating and 250V AC voltage rating. Features a radial package for through-hole mounting, a plastic body, and dimensions of 8.5mm length, 4.3mm depth, and 7.85mm width. This fuse offers a DC cold resistance of 140mR and a power dissipation of 360mW, operating within a temperature range of -40°C to 125°C. Approvals include VDE, cULus, CQC, and SEMKO, with RoHS compliance.
Sign in to ask questions about the Eaton SS-5-630MA-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton SS-5-630MA-BK technical specifications.
| Approvals | VDE, cULus, CQC, SEMKO |
| Blow Characteristic | TIME DELAY |
| Body Height | 8.35mm |
| Body Length | 8.5mm |
| Body Material | Plastic |
| Package/Case | Radial |
| Current Rating | 630mA |
| DC Cold Resistance | 140mR |
| Depth | 4.3mm |
| Fuse Current | 630mA |
| Height | 0.329inch |
| Length | 8.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Dissipation | 360mW |
| Reach SVHC Compliant | No |
| Resistance | 140mR |
| RoHS Compliant | Yes |
| Series | SS-5 |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| Width | 7.85mm |
| Wire/Cable Diameter | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SS-5-630MA-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
