
The Eaton SS-5-800MA-AP fuse features a radial package with a current rating of 800mA and a voltage rating of 250V AC. It has a time delay blow characteristic and is designed for through hole mounting. The fuse operates within a temperature range of -40°C to 125°C and has a power dissipation of 430mW. It is available in a packaging quantity of 1000 units per ammo pack.
Eaton SS-5-800MA-AP technical specifications.
| Blow Characteristic | TIME DELAY |
| Package/Case | Radial |
| Current Rating | 800mA |
| Depth | 4.3mm |
| Fuse Current | 800mA |
| Height | 4.3mm |
| Length | 8.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Power Dissipation | 430mW |
| Reach SVHC Compliant | No |
| Series | SS-5 |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| Width | 7.85mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SS-5-800MA-AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
