Eaton SS-5F-10A-AP technical specifications.
| Approvals | cULus, PSE |
| Package/Case | Radial |
| Current Rating | 10A |
| DC Cold Resistance | 6.5mR |
| Height | 0.329inch |
| Length | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SS-5F |
| Termination | Radial |
| Voltage Rating (AC) | 125V |
| Weight | 1.6oz |
| Width | 7.85mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SS-5F-10A-AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.