
Subminiature fast-acting fuse with an 800mA current rating and 250V voltage rating. Features a 225mΩ DC cold resistance and operates within a -40°C to 85°C temperature range. This through-hole mount fuse has a plastic body with radial terminations, measuring 8.5mm in length, 7.85mm in width, and 8.35mm in height. It is RoHS compliant and carries cULus approvals.
Sign in to ask questions about the Eaton SS-5F-800MA-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton SS-5F-800MA-BK technical specifications.
| Approvals | cULus |
| Body Height | 8.35mm |
| Body Length | 8.5mm |
| Body Material | Plastic |
| Package/Case | Radial |
| Current Rating | 800mA |
| DC Cold Resistance | 225mR |
| Fuse Current | 800mA |
| Height | 0.329inch |
| Length | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 225mR |
| RoHS Compliant | Yes |
| Series | SS-5F |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| Width | 7.85mm |
| Wire/Cable Diameter | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SS-5F-800MA-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
