Eaton SS-5H-4A-AP technical specifications.
| Approvals | VDE, TUV, cURus, CQC, PSE, KC |
| Package/Case | Radial |
| Current Rating | 4A |
| DC Cold Resistance | 12R |
| Height | 0.329inch |
| Length | 0.335inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 12mR |
| RoHS Compliant | Yes |
| Series | SS-5H |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SS-5H-4A-AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
