
The Eaton SS-5H-4A-APH is a 4-amp radial fuse designed for use in lead-free applications. It has a maximum operating temperature of 85 degrees Celsius and can withstand temperatures as low as -40 degrees Celsius. This fuse is rated for 300 volts and features a radial package. It is available in an ammo pack packaging format and meets various regulatory approvals including VDE, TUV, cURus, CQC, PSE, and KC. The fuse measures 8.5 millimeters in length and 4.3 millimeters in depth, with a height of 0.329 inch and a width of 0.169 inch.
Sign in to ask questions about the Eaton SS-5H-4A-APH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton SS-5H-4A-APH technical specifications.
| Approvals | VDE, TUV, cURus, CQC, PSE, KC |
| Package/Case | Radial |
| Current Rating | 4A |
| DC Cold Resistance | 12R |
| Depth | 4.3mm |
| Height | 0.329inch |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Resistance | 12mR |
| Series | SS-5H |
| Termination | Radial |
| Voltage Rating (AC) | 300V |
| Weight | 0.016oz |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SS-5H-4A-APH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
