
Subminiature slow-blow fuse, 5A current rating, 250VAC voltage rating. Features a plastic body with radial termination for through-hole mounting. Operates across a temperature range of -40°C to 85°C with a resistance of 7.4mΩ. Approvals include VDE, TUV, cURus, CQC, PSE, and KC. Supplied in bulk packaging with 200 units per package.
Sign in to ask questions about the Eaton SS-5H-5A-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton SS-5H-5A-BK technical specifications.
| Approvals | VDE, TUV, cURus, CQC, PSE, KC |
| Blow Characteristic | TIME DELAY |
| Body Height | 8.35mm |
| Body Length | 8.5mm |
| Body Material | Plastic |
| Package/Case | Radial |
| Current Rating | 5A |
| Fuse Current | 5A |
| Height | 4.3mm |
| Length | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 7.4mR |
| Series | SS-5H |
| Termination | Radial |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| Width | 7.85mm |
| Wire/Cable Diameter | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SS-5H-5A-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
