Sign in to ask questions about the Eaton SSD10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton SSD10 technical specifications.
| Body Diameter | 12mm |
| Body Height | 23mm |
| Current | 10A |
| Current Rating | 10A |
| Diameter | 12.1mm |
| Fuse Size | E1 |
| Length | 47mm |
| Mount | Holder |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SSD |
| Type | Electrical |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| Weight | 0.4oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton SSD10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
