Fuse HRC 16A 240V Stud Mount Lug 12 X 47mm
Eaton STD16 technical specifications.
| Current Rating | 16A |
| Type | HRC |
| Voltage Rating | 240V |
| Termination Style | Lug |
| Number of Terminals | 2 |
| Typical Melting I2t | 160A²s |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.