Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
STD16-R Datasheet | Fuses | Eaton
Browse
Manufacturers
API
BOM
Account
EATON
STD16-R
Datasheet
Eaton
STD16-R
Fuse 16A 240V 2-Pin
Circuit Protection
Fuses & Fuse Holders
Circuit Protection
Fuses & Fuse Holders
Fuses
Fuse 16A 240V 2-Pin
Voltage Rating
240
V
Current Rating
16
A
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Eaton STD16-R technical specifications.
General
Current Rating
16
A
Type
HRC
Voltage Rating
240
V
Number of Terminals
2
Compliance
RoHS
Yes
RoHS Version
2002/95/EC
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account