Sign in to ask questions about the Eaton STD25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton STD25 technical specifications.
| Current Rating | 25A |
| Diameter | 12.1mm |
| Length | 0.945inch |
| Max Voltage Rating (AC) | 240V |
| Mount | Bolt |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | STD |
| Type | Electrical |
| Voltage Rating (AC) | 240V |
| Weight | 0.512oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton STD25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.