Sign in to ask questions about the Eaton STM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton STM technical specifications.
| Color | Black |
| Illumination Type | Illuminated |
| Mount | Holder |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | HTB |
| Weight | 0.015873oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton STM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
