
EATON MOELLER T0-1-8200/I1/SVB SWITCH, PLASTIC, ENCL, 20A, 1POLE
Eaton T0-1-8200/I1/SVB technical specifications.
| Depth | 110mm |
| Mount | Surface Mount |
| Number of Poles | 1 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Eaton T0-1-8200/I1/SVB to view detailed technical specifications.
No datasheet is available for this part.