
I(G)/SVB MAIN SW
Checking distributor stock and pricing after the page loads.
| Depth | 75mm |
| Length | 137mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Ratings | IP65 |
| Termination | Screw |
| Voltage Rating | 415V |
| Width | 80mm |
| RoHS | Compliant |