
This Eaton T30200-3C fuse is a 200A, 300V screw mount fuse with a Class T rating, meeting UL and CSA approvals. It features a black color and a glass and polyester material construction. The fuse is available in a bulk packaging quantity of 5 units, with a weight of 1.82 pounds. It is designed for use in chassis mount applications with a lug termination.
Sign in to ask questions about the Eaton T30200-3C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton T30200-3C technical specifications.
| Approvals | UL, CSA |
| Package/Case | 200 |
| Color | Black |
| Current Rating | 200A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | Class T |
| Illumination Type | Illuminated |
| Material | Glass, Polyester |
| Mount | Chassis Mount, Screw |
| Number of Circuits | 3 |
| Number of Poles | 3 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | T300 |
| Termination | Lug |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 1.82lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton T30200-3C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.