Fuse Holder FUSEBLOCK W/COVER & FUSE
Eaton T30400-1STRC400 technical specifications.
| Current Rating | 400A |
| Fuse Size | Class T |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | T300 |
| Termination | Screw |
| Voltage | 300V |
| Weight | 3.200054oz |
| RoHS | Compliant |
No datasheet is available for this part.