Sign in to ask questions about the Eaton T60030-1SR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton T60030-1SR technical specifications.
| Approvals | UL, CSA |
| Body Material | Polyester |
| Color | Black |
| Current Rating | 30A |
| Depth | 81.03mm |
| Flammability Rating | UL94 V-0 |
| Fuse Size | Class T |
| Illumination Type | Illuminated |
| Length | 36.58mm |
| Material | Polyester |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | T600 |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 3.376oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton T60030-1SR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
