Sign in to ask questions about the Eaton T60030-3CR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton T60030-3CR technical specifications.
| Body Material | Polyester |
| Current Rating | 30A |
| Fuse Size | Class T |
| Mount | Chassis Mount |
| Number of Circuits | 3 |
| Package Quantity | 1 |
| Series | T600 |
| Termination | Lug |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Eaton T60030-3CR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
