
Three-pole, 600V AC/DC, 60A Class T fuse for general circuit protection. Features polyester body material with UL94 V-0 flammability rating and lug termination. Chassis mountable with a black color and illuminated type. UL and CSA approved, RoHS compliant.
Eaton T60060-3CR technical specifications.
| Approvals | UL, CSA |
| Body Material | Polyester |
| Package/Case | 600 |
| Color | Black |
| Current Rating | 60A |
| Depth | 74.66mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 60A |
| Fuse Size | Class T |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 123.44mm |
| Material | Polyester |
| Mount | Chassis Mount |
| Number of Circuits | 3 |
| Number of Poles | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | T600 |
| Termination | Lug |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 8.800001oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton T60060-3CR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
