Eaton T60100-1C technical specifications.
| Body Material | Polyester |
| Color | Black |
| Current Rating | 100A |
| Fuse Size | Class T |
| Illumination Type | Illuminated |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | T600 |
| Termination | Lug |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 11.360001oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton T60100-1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.