
Eaton TB1-D technical specifications.
| Current Rating | 250A |
| Fuse Size | 1 |
| Mount | Holder |
| Number of Poles | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Voltage Rating | 690V |
| Weight | 3.1lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton TB1-D to view detailed technical specifications.
No datasheet is available for this part.
