
Time delay fuse, 100A current rating, 600V AC working voltage, and 300V DC rated voltage. Features a plug termination and socket mount. Constructed with glass, measuring 76.45 x 25.4 x 32mm. Approvals include UL, CSA, and CE. RoHS compliant and lead-free.
Sign in to ask questions about the Eaton TCF100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TCF100 technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Current | 100A |
| Current Rating | 100A |
| Depth | 25.4mm |
| Fuse Current | 100A |
| Height | 1.27inch |
| Lead Free | Lead Free |
| Length | 1.88inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 300V |
| Mount | Holder, Socket |
| Package Quantity | 6 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CUBEFuse® TCF |
| Size | 32mm |
| Termination | Plug |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Weight | 4.550341oz |
| Width | 0.75inch |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Eaton TCF100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
