Fuse Class CF Slow Blow Acting 125A 600V Socket Quick Connect 74 X 34 X 66mm
Eaton TCF125RN technical specifications.
| Current Rating | 125A |
| Type | Class CF |
| Voltage Rating | 600V |
| Termination Style | Quick Connect |
| Acting | Slow Blow |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton TCF125RN to view detailed technical specifications.
No datasheet is available for this part.