
50A, 600VAC/300VDC resettable fuse for overcurrent protection. Features a 54.1mm x 25.4mm x 28.58mm blade-style fuse size with thermoplastic body construction. Designed for holder or socket mounting with plug terminations. Approvals include UL, CSA, and CE, with lead-free and RoHS compliant status. Operating temperature range is -10°C to 80°C.
Sign in to ask questions about the Eaton TCF50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TCF50 technical specifications.
| Approvals | UL, CSA, CE |
| Body Height | 28.58mm |
| Body Length | 54.1mm |
| Body Material | Thermoplastic |
| Current | 50A |
| Current Rating | 50A |
| Depth | 25.4mm |
| Fuse Size | 54.1 X 25.4 X 28.58mm |
| Height | 1.27inch |
| Lead Free | Lead Free |
| Length | 54.1mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 300V |
| Mount | Holder, Socket |
| Package Quantity | 12 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CUBEFuse® TCF |
| Size | 1.13inch |
| Termination | Plug |
| Type | Electrical |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Weight | 1.6oz |
| Width | 1inch |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Eaton TCF50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
