
Time delay electrical fuse for overcurrent protection, featuring a 70A current rating and 600V AC / 300V DC voltage rating. Designed for finger-safe industrial and electrical applications, this surface mount component offers a 70A fuse current and operates within a -10°C to 80°C temperature range. It is RoHS compliant and lead-free, with UL, CSA, and CE approvals. The fuse utilizes a plug termination and is intended for use with a holder or socket.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton TCF70 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TCF70 technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Current | 70A |
| Current Rating | 70A |
| Depth | 25.4mm |
| Fuse Current | 70A |
| Height | 1.27inch |
| Lead Free | Lead Free |
| Length | 3.01inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 300V |
| Mount | Holder, Socket |
| Package Quantity | 6 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CUBEFuse® TCF |
| Termination | Plug |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Weight | 4.479793oz |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton TCF70 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.