
80A resettable fuse for overcurrent protection, featuring a 600VAC and 300VDC voltage rating. Designed for surface mount and leaded applications, this electrical component offers a 1-inch width, 3.01-inch length, and 25.4mm depth. Operating within a temperature range of -10°C to 80°C, it is lead-free and RoHS compliant, with UL, CSA, and CE approvals. Mounting is facilitated via holder or socket, with plug termination.
Eaton TCF80 technical specifications.
| Approvals | UL, CSA, CE |
| Current | 80A |
| Current Rating | 80A |
| Depth | 25.4mm |
| Height | 1.27inch |
| Lead Free | Lead Free |
| Length | 3.01inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 300V |
| Mount | Holder, Socket |
| Package Quantity | 6 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CUBEFuse® TCF |
| Termination | Plug |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Weight | 4.8oz |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton TCF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
