Sign in to ask questions about the Eaton TDC10-750MA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TDC10-750MA technical specifications.
| Body Material | Glass |
| Current Rating | 750mA |
| Diameter | 6.35mm |
| Fuse Size | 1/4 X 1-1/4in |
| Length | 31.8mm |
| Max Voltage Rating (AC) | 500V |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TDC10 |
| Termination | Clip |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton TDC10-750MA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.