
The Eaton TDC11-500MA PTC resettable fuse features a time delay blow characteristic and is constructed with a glass body. It has a maximum voltage rating of 750V AC and a current rating of 500mA. The fuse measures 6.35mm in diameter and 31.8mm in height and length. It is available in a surface mount and leaded package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton TDC11-500MA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Blow Characteristic | TIME DELAY |
| Body Material | Glass |
| Current Rating | 500mA |
| Diameter | 6.35mm |
| Fuse Current | 500mA |
| Fuse Size | 1/4 X 1-1/4in |
| Height | 31.8mm |
| Length | 31.8mm |
| Max Voltage Rating (AC) | 750V |
| Reach SVHC Compliant | Unknown |
| Series | TDC11 |
| Voltage Rating | 750V |
| Voltage Rating (AC) | 750V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton TDC11-500MA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.