Fuse Miniature Slow Blow Acting 0.06A 1000V Holder Cartridge 6.35 X 31.75mm Glass
Eaton TDC11-60mA technical specifications.
| Current Rating | 0.06A |
| Type | Miniature |
| Voltage Rating | 1000V |
| Termination Style | Cartridge |
| Acting | Slow Blow |
| Number of Terminals | 2 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.