Fuse Plug Fast Acting 10A 600V Holder Plug Melf 6.35 X 25.4mm Ceramic UL
Checking distributor stock and pricing after the page loads.
| Current Rating | 10A |
| Type | Plug |
| Voltage Rating | 600V |
| Termination Style | Plug |
| Acting | Fast |
| Package/Case | Melf |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |