
Fuse Plug Fast Acting 10A 600V Holder Cartridge 6.35 X 25.4mm Ceramic UL
Checking distributor stock and pricing after the page loads.
| Body Material | Ceramic |
| Current Rating | 10A |
| Diameter | 6.3mm |
| Fuse Current | 10A |
| Fuse Size | 1/4 X 1in |
| Length | 25.4mm |
| Max Power Dissipation | 1W |
| Max Voltage Rating (AC) | 600V |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Clip |
| Voltage Rating (AC) | 600V |
| Weight | 0.016oz |
| RoHS | Not Compliant |
