
The Eaton TDC600-2A is a fuse holder with a ceramic body and a MELF package. It has a current rating of 2A and a maximum power dissipation of 1W. The fuse holder is rated for 600V AC and has a diameter of 6.3mm. It is available in a bulk packaging with 5 units per package. The fuse holder is not RoHS compliant and is not Reach SVHC compliant.
Sign in to ask questions about the Eaton TDC600-2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton TDC600-2A technical specifications.
| Body Material | Ceramic |
| Package/Case | MELF |
| Current Rating | 2A |
| Diameter | 6.3mm |
| Fuse Current | 2A |
| Fuse Size | 1/4 X 1in |
| Length | 25.4mm |
| Max Power Dissipation | 1W |
| Max Voltage Rating (AC) | 600V |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | TDC600 |
| Termination | Clip |
| Voltage Rating (AC) | 600V |
| Weight | 0.016oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton TDC600-2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
