Eaton TJD technical specifications.
| Current Rating | 15A |
| Lead Free | Contains Lead |
| Package Quantity | 5 |
| Packaging | Bulk |
| Termination | Clip |
| Type | Electrical |
| Weight | 0.032099oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton TJD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.