
Fuse Plug Slow Blow Acting 20A 125V Threaded Socket Plug 29.46 X 34.93mm Box UL
Eaton TL-20 technical specifications.
| Current Rating | 20A |
| Fuse Size | 1.16 X 1.375in |
| Max Voltage Rating (AC) | 125V |
| Mount | Socket |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
No datasheet is available for this part.